
Texas Instruments SN65LVDS18DRFR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 36mA |
| Output Current | 400uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS18DRFR to view detailed technical specifications.
No datasheet is available for this part.