
Texas Instruments SN65LVDS18DRFT technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 36mA |
| Output Current | 400uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS18DRFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
