
Texas Instruments SN65LVDS20DRFRG4 technical specifications.
| Data Rate | 4000Mbps |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 45mA |
| Turn-On Delay Time | 0.63ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS20DRFRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
