
High-speed 1-bit, 1-channel PECL to LVDS translator for surface mount applications. Features a 4000Mbps data rate and 0.63ns propagation delay. Operates from a 2.375V to 3.6V supply voltage with a maximum power dissipation of 160mW. This lead-free, RoHS compliant component is housed in an 8-WSON package and supports a temperature range of -40°C to 85°C.
Texas Instruments SN65LVDS20DRFT technical specifications.
| Package/Case | SON |
| Data Rate | 4000Mbps |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Output Current | 400uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 403mW |
| Propagation Delay | 0.63ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 45mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.63ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS20DRFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
