
High-speed 4-Gbps PECL to LVDS translator, featuring a single-channel, single-bit buffer with one driver and one receiver. This surface-mount integrated circuit operates across a -40°C to 85°C temperature range, with a supply voltage from 2.375V to 3.6V. Delivering a 0.63ns propagation delay and 0.63ns turn-on delay, it offers 400µA output current and 45mA supply current. Packaged in an 8-WSON, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN65LVDS20DRFTG4 technical specifications.
| Data Rate | 4000Mbps |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Output Current | 400uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 403mW |
| Propagation Delay | 0.63ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 45mA |
| Turn-On Delay Time | 0.63ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS20DRFTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
