
Dual multiplexed LVDS repeater, a surface-mount bus transceiver in a 16-SOIC package. Features a 400Mbps data rate and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating supply voltage. Offers 2 drivers and 2 receivers, supporting a logic translation function. Designed for operation between -40°C and 85°C, with a propagation delay of 6ns. This lead-free, RoHS-compliant component is packaged in a rail/tube.
Texas Instruments SN65LVDS22D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.11W |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS22D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
