
1-Channel LVDS Multiplexer IC, designed for high-speed data transmission up to 400Mbps. Features include a 3.3V operating supply voltage, 3V to 3.6V supply voltage range, and 20mA operating supply current. This surface mount SOIC package component offers 1 transceiver, 2 drivers, and 2 receivers. With a 6ns propagation delay and a maximum operating temperature of 85°C, it is RoHS compliant and lead-free.
Texas Instruments SN65LVDS22DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.11W |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS22DG4 to view detailed technical specifications.
No datasheet is available for this part.
