
1-Channel LVDS Multiplexer IC, designed for high-speed data transmission up to 400Mbps. This surface mount component features a 16-pin SOIC package and operates with a supply voltage range of 3V to 3.6V, typically 3.3V. It includes 2 drivers and 2 receivers, functioning as a translator with a propagation delay of 6ns. The device is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Texas Instruments SN65LVDS22DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.11W |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS22DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
