
Dual multiplexed LVDS repeater, a bus transceiver IC, offers a 400Mbps data rate with a 200MHz maximum frequency. This surface mount component features two drivers and two receivers within a 16-TSSOP package, supporting LVDS input and translator logic functions. Operating from 3V to 3.6V with a typical 3.3V supply, it exhibits a 6ns propagation and turn-on delay. The device is lead-free, RoHS compliant, and operates across a -40°C to 85°C temperature range.
Texas Instruments SN65LVDS22PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Input | LVDS |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 839mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS22PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
