
Dual Multiplexed LVDS Repeater, a bus transceiver IC, supports a 400Mbps data rate with a 3V to 3.6V operating supply voltage. Featuring two drivers and two receivers, this surface-mount component operates within a -40°C to 85°C temperature range. The device offers a typical operating supply current of 20mA and a propagation delay of 6ns. Packaged in a 16-TSSOP, it is RoHS compliant and lead-free.
Texas Instruments SN65LVDS22PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 839mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS22PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
