
Dual line transceiver for high-speed data transmission, supporting up to 400Mbps. Features two drivers and two receivers within a single integrated circuit. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and has a low operating supply current of 20mA. Packaged in a 16-pin TSSOP for surface mounting, with a propagation delay of 6ns. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN65LVDS22PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 839mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS22PWRG4 to view detailed technical specifications.
No datasheet is available for this part.
