
High-speed LVDS single receiver, operating at 400 Mbps, features a 3.1ns propagation delay and turn-on delay. This surface mount component, housed in a SOT-23-5 package, supports a 2.4V to 3.6V operating supply voltage with a typical 3.3V. It is lead-free, RoHS compliant, and designed for operation across a -40°C to 85°C temperature range.
Texas Instruments SN65LVDS2DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 385W |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 8mA |
| Thickness | 1.2mm |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS2DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
