
Texas Instruments SN65LVDS301ZQE technical specifications.
| Package/Case | VFBGA |
| Data Rate | 1.755Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Inputs | 24 |
| Number of Outputs | 3 |
| Number of Receivers | 27 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Power Dissipation | 592mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 36.8mA |
| Weight | 0.001937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS301ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
