Texas Instruments SN65LVDS301ZXHR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Interface IC Type | LINE DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN65LVDS301ZXHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.