
Texas Instruments SN65LVDS303ZQER technical specifications.
| Package/Case | VFBGA |
| Data Rate | 1.755Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 24 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 1.95V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Weight | 0.001937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS303ZQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.