
The SN65LVDS305ZQER is a 3-channel LVDS transceiver from Texas Instruments, operating at a maximum data rate of 1.755Gbps and a supply voltage of 1.8V. It is packaged in a VFBGA-80 package and is RoHS compliant. The device is rated to operate over a temperature range of -40°C to 85°C, with a maximum power dissipation of 592mW. It is suitable for use in bus transceiver applications.
Texas Instruments SN65LVDS305ZQER technical specifications.
| Package/Case | VFBGA |
| Data Rate | 1.755Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Inputs | 24 |
| Number of Outputs | 3 |
| Number of Receivers | 27 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 592mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Weight | 0.001937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS305ZQER to view detailed technical specifications.
No datasheet is available for this part.
