The SN65LVDS308ZQCT is a 2-input 27-output LVDS transceiver from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is RoHS compliant and available in a VFBGA-48 package. It has a data rate of 810Mbps and is suitable for use in high-speed interface applications.
Texas Instruments SN65LVDS308ZQCT technical specifications.
| Package/Case | VFBGA |
| Data Rate | 810Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 2 |
| Number of Outputs | 27 |
| Operating Supply Voltage | 1.95V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Weight | 0.011778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS308ZQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.