
The SN65LVDS311YFFT is a high-speed serial interface IC from Texas Instruments, supporting data rates of up to 566Mbps. Operating within a supply voltage range of 1.65V to 1.95V, this device is suitable for surface mount applications. The IC is RoHS compliant and features a lead-free package. It is designed to operate within a temperature range of -40°C to 85°C.
Texas Instruments SN65LVDS311YFFT technical specifications.
| Data Rate | 566Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Inputs | 27 |
| Number of Outputs | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS311YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.