
Texas Instruments SN65LVDS314RSKR technical specifications.
| Package/Case | QFN |
| Data Rate | 1755Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 27 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS314RSKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
