
Quad LVDS Transmitter, 400Mbps data rate, 3.3V operating supply voltage. Features four drivers and four receivers with a 4.5ns propagation delay and 4.5ns turn-on delay. Operates across a wide temperature range of -55°C to 125°C. Packaged in a 16-SOIC format, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN65LVDS31MDREP technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25mW |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS31MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
