
The SN65LVDS31PWG4 is a 4-channel LVDS transceiver from Texas Instruments, operating at a maximum data rate of 400Mbps. This surface-mount device is packaged in a TSSOP-16 package and is designed to function within a temperature range of -40°C to 85°C. It requires an operating supply voltage of 3.3V and has a maximum power dissipation of 425mW. The device is RoHS compliant and lead-free.
Texas Instruments SN65LVDS31PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 425mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 35mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS31PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
