
Quad high-speed differential receiver, operating at 100Mbps, features a 3.3V supply voltage range of 3V to 3.6V. This surface mountable SOIC package component offers a propagation delay of 6.1ns and a turn-on delay time of 6.1ns. Designed for demanding applications, it operates across a wide temperature range from -40°C to 85°C. The device is lead-free and RoHS compliant, packaged in tape and reel for efficient integration.
Texas Instruments SN65LVDS32DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 18mA |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS32DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
