Texas Instruments SN65LVDS32NSRG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 18mA |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS32NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.