
High-speed differential receiver IC, supporting data rates up to 400Mbps. Features two differential receiver elements in a 16-pin TSSOP surface-mount package. Operates with a 3.3V supply voltage, with a range of 3V to 3.6V, and a maximum power dissipation of 774mW. Offers a propagation delay of 9ns and is RoHS compliant.
Texas Instruments SN65LVDS33PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 23mA |
| Turn-On Delay Time | 9ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS33PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
