
Quad LVDS receiver, operating at 400Mbps, features a wide -4V to +5V common-mode range and a 3.3V supply voltage. This surface-mount integrated circuit, housed in a 16-TSSOP package, offers 2 receivers with a 9ns propagation delay and 50mV receiver hysteresis. Designed for operation between -40°C and 85°C, it boasts lead-free and RoHS compliance.
Texas Instruments SN65LVDS33PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 23mA |
| Turn-On Delay Time | 9ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS33PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
