
Texas Instruments SN65LVDS3486AD technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | No |
| Series | 65LVDS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS3486AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.