
Quad LVDS receiver, surface mount, 400Mbps data rate, 6ns propagation delay. Features a -2-V to +4.4-V common-mode range and operates from a 3.3V supply. Housed in a 16-SOIC package, this lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C. Maximum power dissipation is 950mW.
Texas Instruments SN65LVDS3486BD technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 23mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS3486BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
