
Quad LVDS receiver, 4-channel bus transceiver with a 100Mbps data rate. Features a 3.3V operating supply voltage, ranging from 3V to 3.6V, and a maximum supply current of 18mA. This surface mount component is housed in a 16-SOIC package with dimensions of 9.9mm length, 3.91mm width, and 1.58mm height. Operating temperature range is -40°C to 85°C, with a propagation delay of 6.1ns. RoHS compliant and lead-free.
Texas Instruments SN65LVDS3486D technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Receiver |
| Max Input Current | -20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 18mA |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.005471oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS3486D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
