
Quad LVDS receiver, surface mount, SOIC package, operating at 3.3V supply voltage with a 3V to 3.6V range. Features a 560Mbps data rate, 6ns propagation delay, and a wide -4 to 5V common-mode range. This RoHS compliant component operates from -40°C to 85°C with a power dissipation of 950mW.
Texas Instruments SN65LVDS348D technical specifications.
| Package/Case | SOIC |
| Data Rate | 560Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 16mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS348D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
