
Quad LVDS receiver, surface mount, 16-TSSOP package. Supports data rates up to 560Mbps with fast rise/fall times. Features a wide -4V to +5V common-mode range. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. RoHS compliant and lead-free.
Texas Instruments SN65LVDS348PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 560Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS348PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
