
Texas Instruments SN65LVDS349PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 560Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS349PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
