
Quad High-Speed Differential Receiver, operating at up to 560Mbps, features an LVDS interface and a 16-TSSOP package. This surface-mount component offers four channels with four receivers and four drivers, supporting a supply voltage range of 3V to 3.6V. It operates across a wide temperature range of -40°C to 85°C with a minimum output voltage of 400mV and a propagation delay of 4ns. The device is RoHS compliant and packaged on tape and reel.
Texas Instruments SN65LVDS349PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 560Mbps |
| Height | 1mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 400mV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Termination | SMD/SMT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS349PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
