
Dual LVDS receiver, surface mount, 8-SOIC package, operating at 3.3V supply voltage with a range of 3V to 3.6V. Features a 400Mbps data rate and 9ns propagation delay. Supports a wide -4V to +5V common-mode range and offers 50mV receiver hysteresis. This lead-free, RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 950mW.
Texas Instruments SN65LVDS34DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 9ns |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Turn-On Delay Time | 9ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS34DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
