
Quad high-speed differential receiver IC, operating at 560Mbps, with a 3.3V supply voltage. Features a TSSOP package for surface mounting, offering 4 receiver channels. This RoHS compliant component operates across a wide temperature range of -40°C to 85°C, with a maximum supply voltage of 3.6V. Propagation delay is 6ns.
Texas Instruments SN65LVDS352PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 560Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.087W |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS352PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
