Texas Instruments SN65LVDS352PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 560Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS352PWR to view detailed technical specifications.
No datasheet is available for this part.