
The SN65LVDS388ADBTR is an 8-channel LVDS receiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is designed for surface mount applications and is packaged in a TSSOP-38 package. It has a power dissipation of 1.071W and a propagation delay of 4ns. The SN65LVDS388ADBTR is RoHS compliant and has a supply current of 40mA.
Texas Instruments SN65LVDS388ADBTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.071W |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 40mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS388ADBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
