
Octal LVDS driver and receiver offering 630Mbps data rate. Features 8 drivers and 8 receivers for bus transceiver applications. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Packaged in a 38-TSSOP for surface mounting, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range. Propagation delay is 2.9ns.
Texas Instruments SN65LVDS389DBTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.071W |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 70mA |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS389DBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
