
High-speed LVDS receiver with a 630Mbps data rate, featuring 4 differential channels. This surface mount integrated circuit operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage and 18mA supply current. Housed in a 16-pin TSSOP package, it offers a 4ns propagation delay and operates within a -40°C to 85°C temperature range. The component is RoHS compliant and lead-free.
Texas Instruments SN65LVDS390PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 18mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS390PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
