
Quad LVDS Bus Transceiver, 630Mbps data rate, 4 drivers and 4 receivers. Features LVDS interface, 3V to 3.6V operating supply voltage, and 2.9ns propagation delay. Packaged in a 16-SOIC surface mount case, this lead-free component operates from -40°C to 85°C.
Texas Instruments SN65LVDS391D technical specifications.
| Package/Case | SOIC |
| Data Rate | 630Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 26mA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS391D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
