
Quad LVDS driver, 630Mbps data rate, 3V to 3.6V operating supply voltage. Features four drivers and four receivers, with a 2.9ns propagation delay and turn-on delay time. Packaged in a 16-TSSOP for surface mounting, operating from -40°C to 85°C. This lead-free, RoHS compliant component offers improved ESD protection.
Texas Instruments SN65LVDS391PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 26mA |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS391PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
