
FlatLink™ LVDS receiver, a surface mount VQFN package, offers a 3.3V operating supply voltage and supports a data rate of 378Mbps. This RoHS compliant integrated circuit features 27 drivers and operates within a temperature range of -40°C to 85°C. Packaged on tape and reel, this lead-free component is ideal for interface applications.
Texas Instruments SN65LVDS822RGZR technical specifications.
| Package/Case | VQFN |
| Data Rate | 378Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 27 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS822RGZR to view detailed technical specifications.
No datasheet is available for this part.
