
FlatLink™ LVDS transmitter, a 21-driver interface IC, operates at a 196Mbps data rate. This component features 3 elements and 3 receivers, with a 3.3V operating supply voltage range of 3V to 3.6V. Packaged in a 48-TSSOP with dimensions of 12.6mm x 6.2mm x 1.05mm, it supports temperatures from -40°C to 125°C. RoHS compliant and lead-free, it offers a nominal supply current of 35mA.
Texas Instruments SN65LVDS84AQDGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 196Mbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 35mA |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.637W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Thickness | 1.15mm |
| Weight | 0.007076oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS84AQDGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.