
The SN65LVDS84AQDGGRQ1 is a 3-channel LVDS transceiver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It supports data rates of up to 1568Kbps and is powered by a 3.3V supply voltage. The device is packaged in a TSSOP-48 package and is compliant with RoHS regulations.
Texas Instruments SN65LVDS84AQDGGRQ1 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1568Kbps |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 21 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.637W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Thickness | 1.15mm |
| Weight | 0.007076oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS84AQDGGRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.