
Texas Instruments SN65LVDS86AQDGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.637W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Weight | 0.007076oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS86AQDGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
