
The SN65LVDS93AZQLR is a 28-input 4-output LVDS transceiver from Texas Instruments, operating at a maximum data rate of 135Mbps. It is packaged in a VFBGA package type, BGA56,6X10,25. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. It requires an operating supply voltage of 3.3V and has an operating supply current of 102.2mA.
Texas Instruments SN65LVDS93AZQLR technical specifications.
| Package/Case | VFBGA |
| Data Rate | 135Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Number of Inputs | 28 |
| Number of Outputs | 4 |
| Operating Supply Current | 102.2mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 102.2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS93AZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.