
Dual LVDS Receiver, 400Mbps data rate, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. Features a wide -2V to 4.4V common-mode range and 6ns propagation delay. This surface-mount SOIC package component offers 2 receivers and is RoHS compliant, operating across a -40°C to 85°C temperature range.
Texas Instruments SN65LVDS9637BD technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 23mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS9637BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
