
LVDS Receiver, 150Mbps data rate, 3.3V operating supply voltage, and 3V to 3.6V supply voltage range. Features 2 drivers and 2 receivers with a 6.1ns propagation and turn-on delay. Packaged in an 8-pin VSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C with a power dissipation of 425mW.
Texas Instruments SN65LVDS9637DGK technical specifications.
| Package/Case | VSSOP |
| Data Rate | 150Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 425mW |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS9637DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
