
High-speed differential driver and receiver IC supporting a 400Mbps data rate. Features 2 drivers and 2 receivers within a compact 3mm x 3mm x 0.97mm VSSOP surface-mount package. Operates from a 3.3V supply voltage with a maximum supply current of 13mA. Offers a propagation delay of 4.5ns and a turn-on delay time of 4.5ns. Suitable for applications requiring robust differential signaling across a -40°C to 85°C temperature range.
Texas Instruments SN65LVDS9638DGK technical specifications.
| Package/Case | VSSOP |
| Data Rate | 400Mbps |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 425mW |
| Max Supply Current | 13mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 13mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS9638DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.