
2-Gbps LVDS/LVPECL/CML to LVPECL repeater/translator. Features a 3.3V operating supply voltage, 3V to 3.6V supply voltage range, and 61mA operating supply current. Offers a 0.9ns propagation delay and 0.9ns turn-on delay time. Packaged in an 8-VSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 377mW.
Texas Instruments SN65LVDT101DGKR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 2000Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 377mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 61mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 12uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 377mW |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Turn-On Delay Time | 0.9ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT101DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.