The SN65LVDT125DBT is a surface mount multiplexer from Texas Instruments with a TFSOP package and operating temperature range of -40°C to 85°C. It is RoHS compliant and has a maximum operating supply current of 107mA. The device is packaged in a rail or tube and contains lead, making it non-lead free. It is a single supply type and part of the 65LVDT series.
Texas Instruments SN65LVDT125DBT technical specifications.
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 107mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT125DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.